
GM02SP-GP02RBAQRF | |
|---|---|
DigiKey Part Number | 2972-GM02SP-GP02RBAQRFTR-ND - Tape & Reel (TR) 2972-GM02SP-GP02RBAQRFCT-ND - Cut Tape (CT) 2972-GM02SP-GP02RBAQRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GM02SP-GP02RBAQRF |
Description | RF TXRX MOD CELL TH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular GNSS, LTE Cat M1, LTE Cat NB1, LTE Cat NB2, LTE-M/NB-IoT Transceiver Module 617MHz ~ 2.2GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GM02SP-GP02RBAQRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 617MHz ~ 2.2GHz | |
Data Rate | 1.1Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, JTAG, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | LGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.90000 | kr.145.90 |
| 10 | kr.127.22000 | kr.1,272.20 |
| 25 | kr.120.74920 | kr.3,018.73 |
| 100 | kr.111.87270 | kr.11,187.27 |
| 250 | kr.108.55352 | kr.27,138.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.99.29311 | kr.99,293.11 |
| Unit Price without VAT: | kr.145.90000 |
|---|---|
| Unit Price with VAT: | kr.182.37500 |











