New Product
410548
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410548

DigiKey Part Number
2771-410548-ND
Manufacturer
Manufacturer Product Number
410548
Description
MOSAIC-H GNSS PRECISION HEADING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
mosaic-H™ RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Septentrio Inc.
Series
Packaging
Tray
Part Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6,958.91000kr.6,958.91
10kr.6,225.83700kr.62,258.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6,958.91000
Unit Price with VAT:kr.8,698.63750