New Product
410531
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410533

DigiKey Part Number
2771-410533-ND
Manufacturer
Manufacturer Product Number
410533
Description
MOSAIC-GO HEADING EVALUATION KIT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
mosaic-go H - GNSS Receiver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Septentrio Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
GNSS Receiver
Frequency
-
Contents
Board(s), Accessories
Utilized IC / Part
mosaic-go H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.4,837.50000kr.4,837.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4,837.50000
Unit Price with VAT:kr.6,046.87500