MVSTBR 16POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW8T16C-Q0S0-HA

DigiKey Part Number
897-1181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STW8T16C-Q0S0-HA
Description
LED ACRICH WARM WHT 2700K 5050
Customer Reference
Detailed Description
LED Lighting Acrich White, Warm 2700K (2600K ~ 3200K) 3-Step MacAdam Ellipse 3.05V 65mA 120° 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K (2600K ~ 3200K) 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (23lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
80
Current - Max
100mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.55136kr.1,861.63
2.400kr.1.44795kr.3,475.08
6.000kr.1.39622kr.8,377.32
12.000kr.1.37554kr.16,506.48
30.000kr.1.34451kr.40,335.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.55136
Unit Price with VAT:kr.1.93920