
| STW8Q14C-U7W5-GA | |
|---|---|
| DigiKey Part Number | 897-1186-2-ND - Tape & Reel (TR) 897-1186-1-ND - Cut Tape (CT) 897-1186-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STW8Q14C-U7W5-GA | 
| Description | LED ACRICH WARM WHT 3000K 5630 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 3.1V 100mA 120° 2211 (5630 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3000K (2900K ~ 3200K) | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 38lm (35lm ~ 41lm) | |
| Current - Test | 100mA | |
| Voltage - Forward (Vf) (Typ) | 3.1V | |
| Lumens/Watt @ Current - Test | 123 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 160mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2211 (5630 Metric) | |
| Supplier Device Package | 5630 | |
| Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Thermal Resistance of Package | 18°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 | 
| 10 | kr.2.17600 | kr.21.76 | 
| 100 | kr.1.56030 | kr.156.03 | 
| 500 | kr.1.28320 | kr.641.60 | 
| 1.000 | kr.1.19194 | kr.1,191.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | kr.1.06026 | kr.3,710.91 | 
| 7.000 | kr.1.00253 | kr.7,017.71 | 
| 10.500 | kr.0.97293 | kr.10,215.76 | 
| 17.500 | kr.0.93950 | kr.16,441.25 | 
| 24.500 | kr.0.91962 | kr.22,530.69 | 
| 35.000 | kr.0.90023 | kr.31,508.05 | 
| Unit Price without VAT: | kr.3.14000 | 
|---|---|
| Unit Price with VAT: | kr.3.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark