


STW8Q14BE-U0U7-AA | |
|---|---|
DigiKey Part Number | 897-1094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8Q14BE-U0U7-AA |
Description | LED ACRICH COOL WHITE 6500K 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 6500K (6000K ~ 7000K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K (6000K ~ 7000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.1.54748 | kr.21,664.72 |
| 24.500 | kr.1.51258 | kr.37,058.21 |
| Unit Price without VAT: | kr.1.54748 |
|---|---|
| Unit Price with VAT: | kr.1.93435 |

