
STW8Q14BE-T5-EB | |
|---|---|
DigiKey Part Number | 897-1104-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8Q14BE-T5-EB |
Description | LED ACRICH NEU WHITE 4000K 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Category | Lumens/Watt @ Current - Test 103 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 160mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Lead Exposed Pad |
CCT (K) 4000K (3700K ~ 4200K) | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Flux @ 25°C, Current - Test 33lm (Typ) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Test 100mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.1.85508 | kr.25,971.12 |
| Unit Price without VAT: | kr.1.85508 |
|---|---|
| Unit Price with VAT: | kr.2.31885 |

