STW8Q14B-2 warm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STW8Q14B-2 warm
Acrich Series White Warm Bottom

STW8Q14BE-T0V5-GA

DigiKey Part Number
897-1100-2-ND - Tape & Reel (TR)
897-1100-1-ND - Cut Tape (CT)
897-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STW8Q14BE-T0V5-GA
Description
LED ACRICH WARM WHITE 3000K 4SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K (2900K ~ 3200K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
35lm (31lm ~ 38lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
109 lm/W
CRI (Color Rendering Index)
80
Current - Max
160mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.17600kr.21.76
100kr.1.56030kr.156.03
500kr.1.28320kr.641.60
1.000kr.1.19194kr.1,191.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.06026kr.3,710.91
7.000kr.1.00253kr.7,017.71
10.500kr.0.97293kr.10,215.76
17.500kr.0.93950kr.16,441.25
24.500kr.0.91962kr.22,530.69
35.000kr.0.90023kr.31,508.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500