SMJR-N-1-xx_Side 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMJR-N-1-xx_Side 1
SMJR-N-1-xx_Side 2

SMJR-N-1-24

DigiKey Part Number
897-1359-2-ND - Tape & Reel (TR)
897-1359-1-ND - Cut Tape (CT)
897-1359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMJR-N-1-24
Description
IC LED DRIVER LINEAR TRIAC 20MA
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear AC DC Converter Analog, TRIAC Dimming 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seoul Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
AC DC Converter
Internal Switch(s)
-
Number of Outputs
3
Voltage - Supply (Min)
-
Voltage - Supply (Max)
120VAC
Voltage - Output
5V
Current - Output / Channel
20mA
Frequency
50Hz ~ 60Hz
Dimming
Analog, TRIAC
Applications
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.