


SMJR-N-1-16 | |
|---|---|
DigiKey Part Number | 897-1358-2-ND - Tape & Reel (TR) 897-1358-1-ND - Cut Tape (CT) 897-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMJR-N-1-16 |
Description | IC LED DRIVER LINEAR TRIAC 20MA |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear AC DC Converter Analog, TRIAC Dimming 20mA |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Seoul Semiconductor Inc. | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 50Hz ~ 60Hz |
Part Status Obsolete | Dimming Analog, TRIAC |
Type Linear | Operating Temperature -40°C ~ 70°C (TA) |
Topology AC DC Converter | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 13-SMD, No Lead |
Voltage - Supply (Max) 120VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.15.26700 | kr.152.67 |
| 25 | kr.13.99360 | kr.349.84 |
| 100 | kr.12.58870 | kr.1,258.87 |
| 250 | kr.11.91896 | kr.2,979.74 |
| 500 | kr.11.51560 | kr.5,757.80 |
| 1.000 | kr.11.18338 | kr.11,183.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.91003 | kr.21,820.06 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |

