Similar


SMJD2V16W2P3-EA | |
|---|---|
DigiKey Part Number | 897-1167-ND |
Manufacturer | |
Manufacturer Product Number | SMJD2V16W2P3-EA |
Description | LED ENG ACRICH2 WHT ROUND 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Acrich2 White Round |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1590lm (Typ) |
Manufacturer Seoul Semiconductor Inc. | Temperature - Test 25°C |
Series | Lumens/Watt @ Current - Test 87 lm/W |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type LED Engine | Size / Dimension 100.00mm Dia |
Color White | Height 4.72mm |
CCT (K) 4000K | Lens Type Flat |
Configuration Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-GES-C14124W401N2 | American Bright Optoelectronics Corporation | 0 | AB-GES-C14124W401N2-ND | kr.278.84840 | Similar |



