LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Cool Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Cool Round

SMJD2V16W2P3-CA

DigiKey Part Number
897-1157-ND
Manufacturer
Manufacturer Product Number
SMJD2V16W2P3-CA
Description
LED ENG ACRICH2 WHT ROUND 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine Acrich2 White, Cool Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Seoul Semiconductor Inc.
Voltage - Forward (Vf) (Typ)
120VAC
Series
CRI (Color Rendering Index)
80
Packaging
Tray
Viewing Angle
120°
Part Status
Obsolete
Size / Dimension
100.00mm Dia
Type
LED Engine
Height
4.72mm
Color
White, Cool
Lens Type
Flat
CCT (K)
5000K
Base Product Number
Configuration
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.