SDW84F1C-J1/J2-EA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 22
Unit Price: kr.137.90000
Datasheet
ZC25-Z-Power-COB-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDW84F1C-J1/J2-EA

DigiKey Part Number
897-1210-ND
Manufacturer
Manufacturer Product Number
SDW84F1C-J1/J2-EA
Description
LED COB ZC25 NEUT WHT SQU 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) ZC25 Z-Power COB White, Neutral Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seoul Semiconductor Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3400lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
131 lm/W
Current - Max
960mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
2.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes