Similar
Similar
Similar
Similar

SDW82F1C-G1/G2-GA | |
|---|---|
DigiKey Part Number | 897-1201-ND |
Manufacturer | |
Manufacturer Product Number | SDW82F1C-G1/G2-GA |
Description | LED COB ZC12 WARM WHT SQU 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) ZC12 Z-Power COB White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Seoul Semiconductor Inc. | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 480mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K | Height 2.30mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1500lm (Typ) | Base Product Number |
Current - Test 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU711-1204C4-303M2K1 | Citizen | 0 | 1642-1257-ND | kr.77.92000 | Similar |
| CLU721-1206C4-303H5K2 | Citizen | 0 | 1642-1272-ND | kr.104.48000 | Similar |
| CLU721-1206C4-303M2K1 | Citizen | 17 | 1642-1267-ND | kr.104.48000 | Similar |
| CXA1816-0000-000N00N20E7 | Cree LED | 0 | CXA1816-0000-000N00N20E7-ND | kr.30.60950 | Similar |






