Similar

SDW81F1C-C/D-HA | |
|---|---|
DigiKey Part Number | 897-1197-ND |
Manufacturer | |
Manufacturer Product Number | SDW81F1C-C/D-HA |
Description | LED COB ZC6 WM WH SQUARE 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) ZC6 Z-Power COB White, Warm Square |
Category | Temperature - Test 25°C |
Manufacturer Seoul Semiconductor Inc. | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tray | Current - Max 320mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K | Height 2.30mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 710lm (Typ) | Base Product Number |
Current - Test 180mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1303-0000-000N0H0A27G | Cree LED | 14 | CMA1303-0000-000N0H0A27G-ND | kr.19.40000 | Similar |





