
S1W0-5630359003-0000003S-00004 | |
|---|---|
DigiKey Part Number | 897-1291-2-ND - Tape & Reel (TR) 897-1291-1-ND - Cut Tape (CT) 897-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5630359003-0000003S-00004 |
Description | LED 5630 WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Warm 3500K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2211 (5630 Metric) |
Part Status Active | Supplier Device Package 5630 |
Color | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
CRI (Color Rendering Index) 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.0.93260 | kr.93.26 |
| 500 | kr.0.75434 | kr.377.17 |
| 1.000 | kr.0.69543 | kr.695.43 |
| 2.000 | kr.0.64516 | kr.1,290.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.59579 | kr.2,681.06 |
| 9.000 | kr.0.56045 | kr.5,044.05 |
| 13.500 | kr.0.54232 | kr.7,321.32 |
| 22.500 | kr.0.52183 | kr.11,741.18 |
| 31.500 | kr.0.50964 | kr.16,053.66 |
| 45.000 | kr.0.49775 | kr.22,398.75 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

