
S1W0-5630308003-0000003S-00004 | |
|---|---|
DigiKey Part Number | 897-1285-2-ND - Tape & Reel (TR) 897-1285-1-ND - Cut Tape (CT) 897-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5630308003-0000003S-00004 |
Description | LED 5630 WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Warm 3000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2211 (5630 Metric) |
Color | Supplier Device Package 5630 |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Flux @ 25°C, Current - Test 35lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
Lumens/Watt @ Current - Test 194 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.0.87560 | kr.87.56 |
| 500 | kr.0.70678 | kr.353.39 |
| 1.000 | kr.0.65093 | kr.650.93 |
| 2.000 | kr.0.60332 | kr.1,206.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.55655 | kr.2,504.47 |
| 9.000 | kr.0.52307 | kr.4,707.63 |
| 13.500 | kr.0.50589 | kr.6,829.51 |
| 22.500 | kr.0.48648 | kr.10,945.80 |
| 31.500 | kr.0.47492 | kr.14,959.98 |
| 45.000 | kr.0.46366 | kr.20,864.70 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

