
S1W0-5630308003-0000003S-00003 | |
|---|---|
DigiKey Part Number | 897-1280-2-ND - Tape & Reel (TR) 897-1280-1-ND - Cut Tape (CT) 897-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5630308003-0000003S-00003 |
Description | LED 5630 WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Warm 3000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 194 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.03000 | kr.10.30 |
| 100 | kr.0.72130 | kr.72.13 |
| 500 | kr.0.57946 | kr.289.73 |
| 1.000 | kr.0.53242 | kr.532.42 |
| 2.000 | kr.0.49223 | kr.984.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.45274 | kr.2,037.33 |
| 9.000 | kr.0.42445 | kr.3,820.05 |
| 13.500 | kr.0.40993 | kr.5,534.06 |
| 22.500 | kr.0.39351 | kr.8,853.98 |
| 31.500 | kr.0.38374 | kr.12,087.81 |
| 45.000 | kr.0.37421 | kr.16,839.45 |
| 112.500 | kr.0.35315 | kr.39,729.38 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

