3030 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3030278006-0000003S-0S003

DigiKey Part Number
897-1314-2-ND - Tape & Reel (TR)
897-1314-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S1W0-3030278006-0000003S-0S003
Description
LED 3030 WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting 3030 White, Warm 2700K 3-Step MacAdam Ellipse 6V 100mA 120° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.875
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.71500kr.17.15
100kr.0.77120kr.77.12
500kr.0.69684kr.348.42
1.000kr.0.57242kr.572.42
2.000kr.0.49773kr.995.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.49772kr.2,239.74
9.000kr.0.44796kr.4,031.64
13.500kr.0.39818kr.5,375.43
31.500kr.0.37330kr.11,758.95
112.500kr.0.32352kr.36,396.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500