
S1W0-3030278006-0000003S-0S003 | |
|---|---|
DigiKey Part Number | 897-1314-2-ND - Tape & Reel (TR) 897-1314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1W0-3030278006-0000003S-0S003 |
Description | LED 3030 WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Warm 2700K 3-Step MacAdam Ellipse 6V 100mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.71500 | kr.17.15 |
| 100 | kr.0.77120 | kr.77.12 |
| 500 | kr.0.69684 | kr.348.42 |
| 1.000 | kr.0.57242 | kr.572.42 |
| 2.000 | kr.0.49773 | kr.995.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.49772 | kr.2,239.74 |
| 9.000 | kr.0.44796 | kr.4,031.64 |
| 13.500 | kr.0.39818 | kr.5,375.43 |
| 31.500 | kr.0.37330 | kr.11,758.95 |
| 112.500 | kr.0.32352 | kr.36,396.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

