
S1W0-2835409003-0000003S-0P006 | |
|---|---|
DigiKey Part Number | 897-S1W0-2835409003-0000003S-0P006TR-ND - Tape & Reel (TR) 897-S1W0-2835409003-0000003S-0P006CT-ND - Cut Tape (CT) 897-S1W0-2835409003-0000003S-0P006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835409003-0000003S-0P006 |
Description | LED 3528 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 3528 |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 0.130" L x 0.110" W (3.30mm x 2.80mm) |
Flux @ 25°C, Current - Test 31lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 65mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 174 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.61500 | kr.61.50 |
| 500 | kr.0.49122 | kr.245.61 |
| 1.000 | kr.0.45020 | kr.450.20 |
| 2.000 | kr.0.41515 | kr.830.30 |
| 5.000 | kr.0.37663 | kr.1,883.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.33828 | kr.5,412.48 |
| 32.000 | kr.0.31997 | kr.10,239.04 |
| 48.000 | kr.0.31058 | kr.14,907.84 |
| 80.000 | kr.0.29997 | kr.23,997.60 |
| 112.000 | kr.0.29367 | kr.32,891.04 |
| 160.000 | kr.0.28752 | kr.46,003.20 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

