
S1W0-2835408003-0000003S-0P002 | |
|---|---|
DigiKey Part Number | 897-1301-2-ND - Tape & Reel (TR) 897-1301-1-ND - Cut Tape (CT) 897-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835408003-0000003S-0P002 |
Description | LED 3528 NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.40300 | kr.4.03 |
| 100 | kr.0.27460 | kr.27.46 |
| 500 | kr.0.21492 | kr.107.46 |
| 1.000 | kr.0.19494 | kr.194.94 |
| 2.000 | kr.0.17779 | kr.355.58 |
| 5.000 | kr.0.15890 | kr.794.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.13997 | kr.2,239.52 |
| 32.000 | kr.0.13090 | kr.4,188.80 |
| 48.000 | kr.0.12625 | kr.6,060.00 |
| 80.000 | kr.0.12098 | kr.9,678.40 |
| 112.000 | kr.0.11785 | kr.13,199.20 |
| 160.000 | kr.0.11479 | kr.18,366.40 |
| 400.000 | kr.0.10803 | kr.43,212.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


