3528 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2835358003-0000003S-00005

DigiKey Part Number
897-1295-2-ND - Tape & Reel (TR)
897-1295-1-ND - Cut Tape (CT)
897-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2835358003-0000003S-00005
Description
LED 3528 WARM WHT 3500K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3528 White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
3528
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
100kr.0.20350kr.20.35
500kr.0.15846kr.79.23
1.000kr.0.14330kr.143.30
2.000kr.0.13018kr.260.36
5.000kr.0.11570kr.578.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000kr.0.10117kr.1,618.72
32.000kr.0.09420kr.3,014.40
48.000kr.0.09061kr.4,349.28
80.000kr.0.08656kr.6,924.80
112.000kr.0.08414kr.9,423.68
160.000kr.0.08178kr.13,084.80
400.000kr.0.07657kr.30,628.00
800.000kr.0.07332kr.58,656.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000