_sml.jpg)
_sml.jpg)
_bottom_sml.jpg)
S1W0-2222407003-00000000-T0001 | |
|---|---|
DigiKey Part Number | 897-1428-2-ND - Tape & Reel (TR) 897-1428-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1W0-2222407003-00000000-T0001 |
Description | LED WICOP-22 NEUT WHT 4000K 2828 |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22 White, Neutral 4000K 2.79V 700mA 120° 1111 (2828 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1111 (2828 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 4000K | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Flux @ 85°C, Current - Test 313lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 700mA | Thermal Resistance of Package 5.5°C/W |
Voltage - Forward (Vf) (Typ) 2.79V | Base Product Number |
Lumens/Watt @ Current - Test 161 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.800 | kr.2.07470 | kr.18,257.36 |
| 20.000 | kr.2.04397 | kr.40,879.40 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

