
S1W0-2222357003-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-1337-2-ND - Tape & Reel (TR) 897-1337-1-ND - Cut Tape (CT) 897-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2222357003-00000000-00001 |
Description | LED WICOP-22 WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22 White, Warm 3500K 2.78V 700mA 140° 2-SMD, No Lead |
EDA/CAD Models | S1W0-2222357003-00000000-00001 Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
CCT (K) 3500K | Size / Dimension 0.087" L x 0.087" W (2.21mm x 2.21mm) |
Flux @ 85°C, Current - Test 310lm (Typ) | Height - Seated (Max) 0.021" (0.54mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
Lumens/Watt @ Current - Test 159 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.90900 | kr.59.09 |
| 100 | kr.4.41390 | kr.441.39 |
| 500 | kr.3.75100 | kr.1,875.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.53417 | kr.3,534.17 |
| 2.000 | kr.3.35025 | kr.6,700.50 |
| 3.000 | kr.3.25597 | kr.9,767.91 |
| 5.000 | kr.3.14955 | kr.15,747.75 |
| 7.000 | kr.3.08626 | kr.21,603.82 |
| 10.000 | kr.3.02454 | kr.30,245.40 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

