LED Lighting Color - Red 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1CH-3535660003-00000000-00002

DigiKey Part Number
897-S1CH-3535660003-00000000-00002TR-ND - Tape & Reel (TR)
897-S1CH-3535660003-00000000-00002CT-ND - Cut Tape (CT)
897-S1CH-3535660003-00000000-00002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1CH-3535660003-00000000-00002
Description
HIGH POWER, SZDR5A0C, RED 660NM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Red 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
125°
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1414 (3535 Metric)
Part Status
Active
Supplier Device Package
1414
Color
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Current - Test
350mA
Height - Seated (Max)
0.082" (2.08mm)
Voltage - Forward (Vf) (Typ)
1.98V
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.8.26700kr.82.67
100kr.6.27030kr.627.03
500kr.5.38824kr.2,694.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.10028kr.5,100.28
2.000kr.4.85622kr.9,712.44
3.000kr.4.73118kr.14,193.54
5.000kr.4.59006kr.22,950.30
7.000kr.4.50617kr.31,543.19
10.000kr.4.42441kr.44,244.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000