
DT3001B | |
|---|---|
DigiKey Part Number | 897-1262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DT3001B |
Description | IC LED DRIVER OFFL TRIAC |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output AC DC Offline Switcher Analog, TRIAC Dimming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 120VAC | |
Voltage - Supply (Max) | 230VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, TRIAC | |
Applications | - | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.03566 | kr.21,106.98 |
| 6.000 | kr.6.77508 | kr.40,650.48 |
| Unit Price without VAT: | kr.7.03566 |
|---|---|
| Unit Price with VAT: | kr.8.79458 |

