Through-Beam Optical Sensor 164.04' (50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

580-51408 - FLS 18 W-L4

DigiKey Part Number
5209-580-51408-FLS18W-L4-ND
Manufacturer
Manufacturer Product Number
580-51408 - FLS 18 W-L4
Description
Through-beam laser sensor
Customer Reference
Detailed Description
Through-Beam Optical Sensor 164.04' (50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SensoPart
Response Time
83µs
Series
Light Source
Red (650nm)
Packaging
Retail Package
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP65
Sensing Method
Through-Beam
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
164.04' (50m)
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.