
STS41A-AWLB-R3 | |
|---|---|
DigiKey Part Number | 1649-STS41A-AWLB-R3TR-ND - Tape & Reel (TR) 1649-STS41A-AWLB-R3CT-ND - Cut Tape (CT) 1649-STS41A-AWLB-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS41A-AWLB-R3 |
Description | AUTOMOTIVE GRADE 0.2C TEMPERATUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.08V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 5 | kr.6.55600 | kr.32.78 |
| 10 | kr.6.23200 | kr.62.32 |
| 25 | kr.5.84280 | kr.146.07 |
| 50 | kr.5.57800 | kr.278.90 |
| 100 | kr.5.33450 | kr.533.45 |
| 500 | kr.4.84592 | kr.2,422.96 |
| 1.000 | kr.4.66421 | kr.4,664.21 |
| 5.000 | kr.4.29872 | kr.21,493.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.16257 | kr.41,625.70 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |



