


STS21 | |
|---|---|
DigiKey Part Number | 1649-1016-2-ND - Tape & Reel (TR) 1649-1016-1-ND - Cut Tape (CT) 1649-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS21 |
Description | SENSOR DIGITAL -40C-125C 6DFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STS21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.1V ~ 3.6V | |
Resolution | 14 b | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.91000 | kr.16.91 |
| 5 | kr.15.08400 | kr.75.42 |
| 10 | kr.14.39000 | kr.143.90 |
| 25 | kr.13.57520 | kr.339.38 |
| 50 | kr.13.01440 | kr.650.72 |
| 100 | kr.12.50250 | kr.1,250.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.60325 | kr.4,641.30 |
| 800 | kr.11.20901 | kr.8,967.21 |
| 1.200 | kr.10.99364 | kr.13,192.37 |
| 2.000 | kr.10.73743 | kr.21,474.86 |
| 2.800 | kr.10.57733 | kr.29,616.52 |
| 4.000 | kr.10.41482 | kr.41,659.28 |
| Unit Price without VAT: | kr.16.91000 |
|---|---|
| Unit Price with VAT: | kr.21.13750 |

