



SHTC3-TR-2.5KS | |
|---|---|
DigiKey Part Number | 1649-SHTC3-TR-2.5KSTR-ND - Tape & Reel (TR) 1649-SHTC3-TR-2.5KSCT-ND - Cut Tape (CT) 1649-SHTC3-TR-2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHTC3-TR-2.5KS |
Description | SENSOR HUMI/TEMP I2C 2% SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHTC3-TR-2.5KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 5 | kr.12.08400 | kr.60.42 |
| 10 | kr.11.51300 | kr.115.13 |
| 25 | kr.10.84160 | kr.271.04 |
| 50 | kr.10.38120 | kr.519.06 |
| 100 | kr.9.96010 | kr.996.01 |
| 500 | kr.9.11324 | kr.4,556.62 |
| 1.000 | kr.8.79814 | kr.8,798.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.42142 | kr.21,053.55 |
| 5.000 | kr.8.16371 | kr.40,818.55 |
| 7.500 | kr.8.02297 | kr.60,172.28 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |












