


SHT40-BD1F-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40-BD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT40-BD1F-R2CT-ND - Cut Tape (CT) 1649-SHT40-BD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-BD1F-R2 |
Description | DIGITAL RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-BD1F-R2 Models |
Category | Accuracy ±1.8% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 1.08V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 4-WDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-DFN (1.5x1.5) |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 5 | kr.13.72000 | kr.68.60 |
| 10 | kr.13.08600 | kr.130.86 |
| 25 | kr.12.33240 | kr.308.31 |
| 50 | kr.11.81780 | kr.590.89 |
| 100 | kr.11.34540 | kr.1,134.54 |
| 500 | kr.10.39646 | kr.5,198.23 |
| 1.000 | kr.10.04319 | kr.10,043.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.62075 | kr.24,051.87 |
| 5.000 | kr.9.33177 | kr.46,658.85 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |




