Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 8 s Surface Mount
6-TDFN Exposed Pad

SHT21P-TR-0.4KS

DigiKey Part Number
1649-1006-2-ND - Tape & Reel (TR)
1649-1006-1-ND - Cut Tape (CT)
1649-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT21P-TR-0.4KS
Description
SENSOR HUMID/TEMP 3V PWM 2% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT21P-TR-0.4KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
PWM
Output
12b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.485
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.69000kr.48.69
5kr.43.94800kr.219.74
10kr.42.16700kr.421.67
25kr.40.04840kr.1,001.21
50kr.38.60040kr.1,930.02
100kr.37.27220kr.3,727.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.34.93738kr.13,974.95
800kr.33.91243kr.27,129.94
1.200kr.33.35273kr.40,023.28
Manufacturers Standard Package
Unit Price without VAT:kr.48.69000
Unit Price with VAT:kr.60.86250