SHT11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 9.467
Unit Price: kr.3.82000
Datasheet

Similar


Sensirion AG
In Stock: 16.794
Unit Price: kr.3.82000
Datasheet

Similar


Sensirion AG
In Stock: 44.331
Unit Price: kr.4.76000
Datasheet

Similar


Sensirion AG
In Stock: 0
Unit Price: kr.4.35000
Datasheet
Humidity, Temperature 0 ~ 100% RH Digital ±3% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT11

DigiKey Part Number
1649-1122-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SHT11
Description
SENSOR HUMID/TEMP 5V DTL 3% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital ±3% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital
Output
12b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.4V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 123°C
Package / Case
10-SMD Module
Supplier Device Package
10-LCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes