SHT10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 6.052
Unit Price: kr.17.75000
Datasheet

Similar


Sensirion AG
In Stock: 31.920
Unit Price: kr.17.75000
Datasheet

Similar


Sensirion AG
In Stock: 15.922
Unit Price: kr.26.56000
Datasheet

Similar


Sensirion AG
In Stock: 4.056
Unit Price: kr.23.14000
Datasheet
Humidity, Temperature 0 ~ 100% RH Digital ±4.5% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT10

DigiKey Part Number
1649-1060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SHT10
Description
SENSOR HUMI/TEMP 5V DTL 4.5% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital ±4.5% RH 8 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
12b
Manufacturer
Sensirion AG
Accuracy
±4.5% RH
Series
Response Time
8 s
Packaging
Tape & Reel (TR)
Voltage - Supply
2.4V ~ 5.5V
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 123°C
Humidity Range
0 ~ 100% RH
Package / Case
10-SMD Module
Output Type
Digital
Supplier Device Package
10-LCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT30-ARP-BSensirion AG6.0521649-1010-1-NDkr.17.75000Similar
SHT30-DIS-B2.5KSSensirion AG31.9201649-1009-1-NDkr.17.75000Similar
SHT30-DIS-F2.5KSSensirion AG15.9221649-1065-1-NDkr.26.56000Similar
SHT30-DIS-P2.5KSSensirion AG4.0561649-1082-1-NDkr.23.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes