MFR Recommended

SFM3000-200 | |
|---|---|
DigiKey Part Number | SFM3000-200-ND |
Manufacturer | |
Manufacturer Product Number | SFM3000-200 |
Description | SENSOR FLOW 0-1.25 MBAR MALE |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 1.25 mbar Male, 0.8661" (22mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Sensing Range | 0 ~ 1.25 mbar | |
Flow Sensor Type | Gas | |
Voltage - Input | 5V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | I2C | |
Material - Body | Plastic | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,101.79000 | kr.1,101.79 |
| Unit Price without VAT: | kr.1,101.79000 |
|---|---|
| Unit Price with VAT: | kr.1,377.23750 |




