New Product
STC42A - Gas Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK-STC42A-SENSOR

DigiKey Part Number
1649-SEK-STC42A-SENSOR-ND
Manufacturer
Manufacturer Product Number
SEK-STC42A-SENSOR
Description
STC42A EVALUATION KIT:READY TO U
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
STC42A - Gas Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Sensirion AG
Sensitivity
±0.4%
Packaging
Box
Voltage - Supply
3.3V
Part Status
Active
Embedded
No
Sensor Type
Gas
Contents
Board(s)
Sensing Range
0 ~ 40%
Utilized IC / Part
STC42A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.503.33000kr.503.33
5kr.466.15400kr.2,330.77
10kr.452.31500kr.4,523.15
25kr.435.75840kr.10,893.96
50kr.424.41980kr.21,220.99
100kr.414.01150kr.41,401.15
Manufacturers Standard Package
Unit Price without VAT:kr.503.33000
Unit Price with VAT:kr.629.16250