SDP616 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 0
Unit Price: kr.195.65000
Datasheet
Pressure Sensor ±0.07PSI (±0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 16b 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP616

DigiKey Part Number
1649-1041-ND
Manufacturer
Manufacturer Product Number
SDP616
Description
SENSOR 0.07PSID 0.2" 16BIT 4SIP
Customer Reference
Detailed Description
Pressure Sensor ±0.07PSI (±0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 16b 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.07PSI (±0.5kPa)
Output Type
I2C
Output
16b
Accuracy
±3%
Voltage - Supply
2.7V ~ 3.3V
Port Size
Male - 0.2" (5.2mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±72.52PSI (±500kPa)
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
4-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes