
PCBITE-7009 | |
|---|---|
DigiKey Part Number | 5248-PCBITE-7009-ND |
Manufacturer | |
Manufacturer Product Number | PCBITE-7009 |
Description | SQG15-DC - 1.5 GHz low impedance |
Customer Reference | |
Detailed Description | 10:1 Passive 1.5GHz Black Oscilloscope Probe Test Lead 50 Input Resistance 16V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensepeek | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 1.5GHz | |
Resistance - Input | 50 | |
Voltage - Max | 16V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | Black | |
Includes | Probes, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,282.30000 | kr.1,282.30 |
| Unit Price without VAT: | kr.1,282.30000 |
|---|---|
| Unit Price with VAT: | kr.1,602.87500 |


