
PTE7100-32DB-0B200BN | |
|---|---|
DigiKey Part Number | 1862-PTE7100-32DB-0B200BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-32DB-0B200BN |
Description | SENSOR 2900.75PSIG 1/4"NPT 4.5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2900.75PSI (20000kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-32DB-0B200BN Models |
Category | Accuracy ±1.5% |
Manufacturer Sensata Technologies | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 5801.51PSI (40000kPa) |
Operating Pressure 2900.75PSI (20000kPa) | Operating Temperature -40°C ~ 100°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.378.49920 | kr.18,924.96 |
| Unit Price without VAT: | kr.378.49920 |
|---|---|
| Unit Price with VAT: | kr.473.12400 |

