
PTE7100-21DB-0A100BN | |
|---|---|
DigiKey Part Number | 1862-PTE7100-21DB-0A100BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-21DB-0A100BN |
Description | SENSOR 1450.38PSIG 1/4"NPT .02A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-21DB-0A100BN Models |
Category | Accuracy ±1.5% |
Manufacturer Sensata Technologies | Voltage - Supply 8V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 2900.75PSI (20000kPa) |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -40°C ~ 100°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.378.49920 | kr.18,924.96 |
| Unit Price without VAT: | kr.378.49920 |
|---|---|
| Unit Price with VAT: | kr.473.12400 |

