
PS80-K3-1030 | |
|---|---|
DigiKey Part Number | 1862-PS80-K3-1030-ND |
Manufacturer | |
Manufacturer Product Number | PS80-K3-1030 |
Description | PRESSURE SWITCH, NORMALLY OPEN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Switch Female - 1/8" (3.18mm) NPT Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Female - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 250.05PSI (1724kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.156.09000 | kr.7,804.50 |
| Unit Price without VAT: | kr.156.09000 |
|---|---|
| Unit Price with VAT: | kr.195.11250 |


