


PS80-K2-F0605 | |
|---|---|
DigiKey Part Number | 1862-1107-ND |
Manufacturer | |
Manufacturer Product Number | PS80-K2-F0605 |
Description | PRESSURE SWITCH NC 20PSI 7/16-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Switch Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | - | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | - | |
Operating Temperature | -29°C ~ 80°C (TA) | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.161.07280 | kr.8,053.64 |
| Unit Price without VAT: | kr.161.07280 |
|---|---|
| Unit Price with VAT: | kr.201.34100 |

