Thermostat 158°F (70°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1NT08L-8439

DigiKey Part Number
1862-1136-ND
Manufacturer
Manufacturer Product Number
1NT08L-8439
Description
THERMOSTAT 70DEG C SPST-NC CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 158°F (70°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1NT08L-8439 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
158°F (70°C)
Reset Temperature
-
Current Rating - AC
25A (240V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
6K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.40000kr.63.40
5kr.55.98200kr.279.91
10kr.49.38900kr.493.89
50kr.40.13220kr.2,006.61
100kr.34.48960kr.3,448.96
500kr.28.97392kr.14,486.96
1.000kr.23.07773kr.23,077.73
Manufacturers Standard Package
Unit Price without VAT:kr.63.40000
Unit Price with VAT:kr.79.25000