
1NT01L-8425 | |
|---|---|
DigiKey Part Number | 1862-1132-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-8425 |
Description | THERMOSTAT 105DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-8425 Models |
Category | Current Rating - AC 17A (120V), 5A (240V) |
Manufacturer Sensata Technologies | Tolerance ±6.5°F (±3.5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Cylinder with Mounting Flange |
Switching Temperature 221°F (105°C) | Base Product Number |
Reset Temperature 23°F (-5°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.79000 | kr.55.79 |
| 5 | kr.49.26200 | kr.246.31 |
| 10 | kr.43.49200 | kr.434.92 |
| 50 | kr.35.25040 | kr.1,762.52 |
| 100 | kr.30.36860 | kr.3,036.86 |
| 500 | kr.25.42340 | kr.12,711.70 |
| 1.000 | kr.20.28813 | kr.20,288.13 |
| Unit Price without VAT: | kr.55.79000 |
|---|---|
| Unit Price with VAT: | kr.69.73750 |

