1NT01L-8416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1NT01L-8424

DigiKey Part Number
1862-1131-ND
Manufacturer
Manufacturer Product Number
1NT01L-8424
Description
THERMOSTAT 100DEG C SPST-NC CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 212°F (100°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1NT01L-8424 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
212°F (100°C)
Reset Temperature
23°F (-5°C)
Current Rating - AC
17A (120V), 5A (240V)
Current Rating - DC
-
Tolerance
±6.5°F (±3.5°C)
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.40000kr.54.40
5kr.48.00000kr.240.00
10kr.42.36800kr.423.68
50kr.34.36800kr.1,718.40
100kr.29.56800kr.2,956.80
500kr.24.76800kr.12,384.00
1.000kr.19.77606kr.19,776.06
Manufacturers Standard Package
Unit Price without VAT:kr.54.40000
Unit Price with VAT:kr.68.00000