051AAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

051AAA080A-060A

DigiKey Part Number
1862-1038-ND
Manufacturer
Manufacturer Product Number
051AAA080A-060A
Description
THERMOSTAT 27DEG C SPST-NC CYLIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 80°F (27°C) SPST-NC Cylinder, Threaded Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Switching Temperature
80°F (27°C)
Reset Temperature
60°F (16°C)
Current Rating - AC
3A (120V), 1.5A (125V), 1.5A (240V), 2.5A (240V)
Current Rating - DC
3A (32V)
Tolerance
±5°F (±2.8°C)
Switching Cycles
6K
Termination Style
Screw Terminal
Mounting Type
In Line
Package / Case
Cylinder, Threaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.426.43000kr.426.43
5kr.383.80800kr.1,919.04
10kr.341.24800kr.3,412.48
50kr.298.49720kr.14,924.86
100kr.255.87330kr.25,587.33
Manufacturers Standard Package
Unit Price without VAT:kr.426.43000
Unit Price with VAT:kr.533.03750