
SSV66A35B160SM16 | |
|---|---|
DigiKey Part Number | 725-1335-ND |
Manufacturer | |
Manufacturer Product Number | SSV66A35B160SM16 |
Description | SENSOR LEVEL LIQ SWITCH |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NO, SPST-NC Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
EDA/CAD Models | SSV66A35B160SM16 Models |
Category | Current 500 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.75 |
Series | Switch Actuation Level 1.378", 6.299" (35mm, 160mm) |
Packaging Bulk | Mounting Type Panel Mount, M16 Thread |
Part Status Obsolete | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature 120°C |
Output Type Switch (2) (Single Float) | Voltage Rating 300VAC, 300VDC |
Output Configuration SPST-NO, SPST-NC | Base Product Number |

