
SSH66TE34NPS | |
|---|---|
DigiKey Part Number | 725-1144-ND |
Manufacturer | |
Manufacturer Product Number | SSH66TE34NPS |
Description | SENSOR LEVEL LIQUID SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 3/4" (19.05mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | SSH66TE34NPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 100 mA | |
Minimum Liquid Specific Gravity | 0.75 | |
Switch Actuation Level | - | |
Mounting Type | Male 3/4" (19.05mm) NPT | |
Material - Housing & Prism | 304 Stainless Steel, 316 Stainless Steel | |
Operating Temperature | 135°C | |
Voltage Rating | 24VDC, 24VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,588.16000 | kr.1,588.16 |
| Unit Price without VAT: | kr.1,588.16000 |
|---|---|
| Unit Price with VAT: | kr.1,985.20000 |

