
SSF67A50A100 | |
|---|---|
DigiKey Part Number | SSF67A50A100-ND |
Manufacturer | |
Manufacturer Product Number | SSF67A50A100 |
Description | SENSOR LEVEL LIQ SWITCH |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Dual Float) SPST-NO, SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | SSF67A50A100 Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.8 |
Series | Switch Actuation Level 1.969", 3.937" (50mm, 100mm) |
Packaging Bulk | Mounting Type Panel Mount, M16x2 Thread |
Part Status Obsolete | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature 135°C |
Output Type Switch (2) (Dual Float) | Voltage Rating 120VDC, 250VAC |
Output Configuration SPST-NO, SPST-NO | Base Product Number |

